Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |