
This Yageo chip antenna features a surface mount design with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has an impedance of 50R and a VSWR of 2. The antenna is available in a package quantity of 1000 and is terminated with solder. It operates within a frequency range of 421MHz to 445MHz.
Yageo 4313-121-20043 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.035inch |
| Impedance | 50R |
| Max Frequency | 445MHz |
| Min Frequency | 421MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Termination | Solder |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Yageo 4313-121-20043 to view detailed technical specifications.
No datasheet is available for this part.