
The 9C12063A3570FKHFT is a fixed resistor from Yageo, with a DC rated voltage of 200V and a tolerance of 1%. It has a maximum power dissipation of 250mW and is packaged in a 1206 case. The resistor is available in cut tape packaging and is RoHS compliant. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Yageo 9C12063A3570FKHFT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 550um |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 357R |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9C12063A3570FKHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
