
The 9T06031A2803FBHFT is a 75V 280kR 1% chip resistor from Yageo, packaged in a 0603 case. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. The resistor is RoHS compliant and available in tape and reel packaging. It is a fixed resistor with a resistance value of 280kR and a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 280kR |
| RoHS Compliant | Yes |
| Series | RT |
| Tolerance | 1% |
| DC Rated Voltage | 75V |
| Width | 800um |
| RoHS | Compliant |