Resistor, Anti-arc, 2R2, 5%
Yageo AAR100JT-52-2R2 technical specifications.
| Reach SVHC Compliant | No |
| Resistance | 2.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| Series | AAR |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.