900 MHz/ 1.8 GHz 0.5 dbi 3 VSWR Dua Band Chip Antenna 12 x 4 mm
Checking distributor stock and pricing after the page loads.
| Bandwidth | 20MHz |
| Package/Case | Module |
| Frequency | 900MHz |
| Gain | 0.5dB |
| Height | 0.047inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Operating Frequency | 900 to 1800 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | ANT1204 |
| Termination | SMD/SMT |
| VSWR | 3 |
| Width | 4mm |
| RoHS | Compliant |