
915MHz chip antenna, 50 Ohm impedance, designed for general RF and wireless applications. Features a compact 1204 package size. This component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
