Yageo ANT1204LL08R0870A technical specifications.
| Bandwidth | 34MHz |
| Frequency | 870MHz |
| Gain | 1.51dB |
| Height | 1.6mm |
| Impedance | 50R |
| Length | 12.1mm |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Return Loss | -10dB |
| Termination | Solder |
| VSWR | 1.92 |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT1204LL08R0870A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
