Yageo ANT1212JB27B1575A technical specifications.
| Bandwidth | 12MHz |
| Frequency | 1.575GHz |
| Gain | 25dB |
| Height | 0.256inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Operating Frequency | 1575 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ANT1212 |
| Termination | SMD/SMT |
| VSWR | 1.5 |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT1212JB27B1575A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
