Sign in to ask questions about the Yageo ANT2525JB08B1575A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo ANT2525JB08B1575A technical specifications.
| Frequency | 1.575GHz |
| Gain | 16dB |
| Height | 0.272inch |
| Impedance | 50R |
| Length | 25mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ANT2525 |
| Termination | SMD/SMT |
| VSWR | 2 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT2525JB08B1575A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.