Yageo ANT3216A063R2400A technical specifications.
| Bandwidth | 230MHz |
| Package/Case | Ceramic |
| Frequency | 2.45GHz |
| Gain | 1.69dB |
| Height | 0.55mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Operating Frequency | 2.4 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT3216A063R2400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
