Yageo ANT5320LL24R2400A technical specifications.
| Bandwidth | 84MHz |
| Package/Case | Ceramic |
| Frequency | 2.5GHz |
| Gain | 2.78dB |
| Height | 0.047inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Operating Frequency | 2.4 GHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | ANT5320 |
| Termination | SMD/SMT |
| VSWR | 2 |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT5320LL24R2400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.