
2.5GHz chip antenna, ideal for general RF and wireless applications. Features a 500MHz bandwidth and 2.6dB gain, operating at a 50 Ohm impedance. This surface mount component offers a compact 7mm x 2mm x 0.03inch profile, suitable for tape and reel packaging. VSWR is 1.92.
Yageo ANT7020LL05R2400A technical specifications.
| Bandwidth | 500MHz |
| Frequency | 2.5GHz |
| Gain | 2.6dB |
| Height | 0.03inch |
| Impedance | 50R |
| Length | 7mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Series | ANT7020 |
| Termination | SMD/SMT |
| VSWR | 1.92 |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT7020LL05R2400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.