Yageo ANT8010LL04R2400A technical specifications.
| Bandwidth | 170MHz |
| Frequency | 2.5GHz |
| Gain | 5.46dB |
| Height | 1mm |
| Impedance | 50R |
| Length | 1mm |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Return Loss | -24.9dB |
| Series | 8010 |
| Termination | Solder |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo ANT8010LL04R2400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.