Yageo CAN4311111002451K technical specifications.
| Bandwidth | 100MHz |
| Package/Case | Ceramic |
| Frequency | 2.45GHz |
| Gain | 1.2dB |
| Impedance | 50R |
| Mount | Screw |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Yageo CAN4311111002451K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.