Antenna 802.11B Lng Blutooth SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |