The Yageo CC0603JRNPO9BN621 is a multilayer ceramic capacitor with a capacitance of 620 picofarads and a voltage rating of 50 volts. It has a tolerance of 5% and is packaged in a 0603 surface mount package. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for use in surface mount applications.
Yageo CC0603JRNPO9BN621 technical specifications.
| Capacitance | 620pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603JRNPO9BN621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.