Multilayer Ceramic Capacitor (MLCC) with 68pF capacitance and 50V DC rated voltage. Features a C0G dielectric, 5% tolerance, and a 0603 (1608 metric) surface mount case code. Operating temperature range from -55°C to 125°C with a dissipation factor of 0.1%. RoHS compliant and supplied on tape and reel.
Yageo CC0603JRNPO9BN680 technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603JRNPO9BN680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.