This is a ceramic chip capacitor with a capacitance of 680pF and a DC rated voltage of 250VDC. It has a tolerance of 5% and a dielectric of C0G. The capacitor is packaged in a 0603 case style and is designed for surface mount applications. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Yageo CC0603JRNPOYBN681 technical specifications.
| Capacitance | 680pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0603JRNPOYBN681 to view detailed technical specifications.
No datasheet is available for this part.