This 820pF ceramic capacitor has a voltage rating of 50V and a tolerance of 5%. It features a multilayer construction with a X7R dielectric and is available in an 0805 SMD package. The capacitor is halogen free and lead free, and is compliant with RoHS regulations. It has an operating temperature range of -55°C to 125°C.
Yageo CC0805JRX7R9BB821 technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805JRX7R9BB821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.