
Surface mount multilayer ceramic capacitor with 1µF capacitance and 50V DC rated voltage. Features X7R dielectric, ±10% tolerance, and operates across a -55°C to +125°C temperature range. Housed in an 0805 (2012 metric) case code, this component is halogen-free, lead-free, and RoHS compliant.
Yageo CC0805KKX7R9BB105 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805KKX7R9BB105 to view detailed technical specifications.
No datasheet is available for this part.
