The CC1206MKX7R6BB225 is a 2.2uF ceramic chip capacitor from Yageo with a 10VDC voltage rating and 20% tolerance. It features a X7R dielectric and is suitable for microwave applications. The capacitor is available in a 1206 package, which is a surface mount type. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Yageo CC1206MKX7R6BB225 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC1206MKX7R6BB225 to view detailed technical specifications.
No datasheet is available for this part.