Yageo CC1812KKX7RABB104-1.5KREELS technical specifications.
| Capacitance | 100nF |
| Package/Case | 1812 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1812KKX7RABB104-1.5KREELS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.