
This 250V 10% axial resistor has a maximum power dissipation of 250mW and operates between -55°C and 155°C. It is available in a through-hole package with a diameter of 2.4mm and lead diameter of 0.55mm. The resistor is lead-free and RoHS compliant, packaged in tape and reel quantities of 5000.
Yageo CFR-25JR-52-10R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.4mm |
| Lead Diameter | 0.55mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CFR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JR-52-10R to view detailed technical specifications.
No datasheet is available for this part.
