This Yageo CFR-25JR-52-2M resistor features a carbon film construction with a resistance of 2 megohms and a tolerance of 5%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250 milliwatts. The resistor is packaged in an axial configuration and is lead-free and RoHS compliant.
Yageo CFR-25JR-52-2M technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2MR |
| RoHS Compliant | Yes |
| Series | Carbon Film |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JR-52-2M to view detailed technical specifications.
No datasheet is available for this part.