This Yageo carbon film resistor features an axial package with a resistance of 3.6kR and a tolerance of 5%. It has a maximum power dissipation of 250mW and is RoHS compliant. The resistor is available in a tape and reel packaging with 5000 units per package. It operates over a temperature range of -55°C to 155°C.
Yageo CFR-25JR-52-3K6 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 3.6kR |
| RoHS Compliant | Yes |
| Series | Carbon Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JR-52-3K6 to view detailed technical specifications.
No datasheet is available for this part.