The CL160808T-100K-N is a surface mount RF inductor from Yageo with a 10uH inductance value and 10% tolerance. It features a ferrite core material and a multi-layer technology. The inductor has a maximum DC current of 0.005A and a maximum DC resistance of 1.7 ohms. It is designed for use in surface mount applications with a case size of 0603. The inductor is suitable for use in a wide range of applications including RF circuits and filters.
Yageo CL160808T-100K-N technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 17MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CL160808T-100K-N to view detailed technical specifications.
No datasheet is available for this part.