Yageo CL201209T-1R0K-N technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 1.1mm |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Max DC Current | 50mA |
| Packaging | Cut Tape |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CL201209T-1R0K-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
