This 0805 ferrite fixed inductor features a 15uH inductance with a 10% tolerance and a maximum DC resistance of 0.8 ohms. It operates at a maximum DC current of 0.005A and has a minimum quality factor of 30. The inductor's self-resonant frequency is at least 19MHz. It is designed for surface mount applications and has a case size of 0805.
Yageo CL201212T-150K-N technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 19MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CL201212T-150K-N to view detailed technical specifications.
No datasheet is available for this part.