This 0805 surface mount fixed inductor from Yageo features a ferrite core material and a multi-layer technology. It has an inductance of 18uH with a tolerance of 10% and a maximum DC current of 0.005A. The inductor's maximum DC resistance is 0.9Ohm and its minimum quality factor is 30. It has a minimum self resonant frequency of 18M and is suitable for use in RF applications.
Yageo CL201212T-180K-N technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CL201212T-180K-N to view detailed technical specifications.
No datasheet is available for this part.