The CL201212T-8R2M-N is an 0805 ferrite RF inductor from Yageo with a nominal inductance of 8.2uH and a tolerance of 20%. It operates at a test frequency of 4Mhz and has a maximum DC current of 0.015A. The inductor has a maximum DC resistance of 1.1 ohms and a minimum quality factor of 45. It is suitable for surface mount applications.
Yageo CL201212T-8R2M-N technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CL201212T-8R2M-N to view detailed technical specifications.
No datasheet is available for this part.