Sign in to ask questions about the Yageo DPX2012LL85R2455A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo DPX2012LL85R2455A technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Frequency | 5GHz |
| Insertion Loss | 0.9dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DPX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Yageo DPX2012LL85R2455A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
