
The FKN Series 1.2R 5% Axial Through-Hole Resistor from Yageo is a fixed resistor with a resistance of 1.2 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. The resistor is packaged in an axial package with a length of 0.354 inch and is available in a quantity of 2500 per reel. It is RoHS compliant and suitable for use in through-hole mounting.
Yageo FKN-50JR-52-1R2 technical specifications.
| Package/Case | Axial |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | FKN |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FKN-50JR-52-1R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.