
Metal Film Resistors - Through Hole 3.9 OHM 1/2W 5%
Checking distributor stock and pricing after the page loads.
Yageo FRM50SJT-52-3R9 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
