Cap Aluminum 1200uF 200V 20% (30 X 50mm) Aluminum Cylindrical Can 10mm 2600mA 2000 hr 105C Bulk
Yageo LG200M1200BPF3050 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 50mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 2.6A |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Yageo LG200M1200BPF3050 to view detailed technical specifications.
No datasheet is available for this part.