Cap Aluminum Lytic 3300uF 63V 20% (22 X 40mm) Snap-In 10mm 2600mA 2000h 85°C Bulk
Yageo LH063M3300BPF-2240 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Height | 40mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LH063M3300BPF-2240 to view detailed technical specifications.
No datasheet is available for this part.