Yageo MCF-50JR-0R technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | MCF |
| RoHS | Compliant |
Download the complete datasheet for Yageo MCF-50JR-0R to view detailed technical specifications.
No datasheet is available for this part.