This 250V metal film resistor from Yageo features a 1% tolerance and a resistance of 137 ohms. It has a diameter of 2.4mm and a lead length of 28mm. The resistor is packaged in bulk quantities of 200 and is lead free and RoHS compliant.
Yageo MFR-25FBF137R technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 6.3mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 137R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.