Res 37.4 Kohm 1/4W 1% Metlflm T/r
Checking distributor stock and pricing after the page loads.
Yageo MFR-25FRF-37K4 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Packaging | Tape and Reel |
| Resistance | 37.4kR |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.