@ Res, Mf, 1/4W, 37.4 Ohm, +/-1%, +/-100PPM, Leads, T/R(10)
Checking distributor stock and pricing after the page loads.
Yageo MFR-25FRF 37R4 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Packaging | Tape and Reel |
| Resistance | 37.4R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.