Fixed Resistor, Metal Film, 0.25W, 10200ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
Yageo MFR-25FTE52-10K2 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Resistance | 10200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo MFR-25FTE52-10K2 to view detailed technical specifications.
No datasheet is available for this part.