This is a 4.7uH wirewound ferrite RF inductor with a tolerance of 10% and a maximum DC current of 0.65A. It has a maximum DC resistance of 2.3 ohms and a minimum quality factor of 25. The inductor's self resonant frequency is at least 43 MHz. It is designed for surface mount applications and has a case size of 1008, a product length of 2.92 mm, a height of 2.1 mm, and a product depth of 2.79 mm. The operating temperature range is from -25 to 85 degrees Celsius.
Yageo NL252018B-4R7K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 0.65A |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 43MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NL252018B-4R7K-N to view detailed technical specifications.
No datasheet is available for this part.