Inductor RF Wirewound 1.8uH 5% 7.96MHz 30Q-Factor Ferrite 0.35A 0.9Ohm DCR 1210 T/R
Yageo NL322522T-1R8J-N technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 1.8uH |
| Max DC Current | 350mA |
| Resistance | 0.9R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo NL322522T-1R8J-N to view detailed technical specifications.
No datasheet is available for this part.