Checking distributor stock and pricing after the page loads.
Yageo NL453232T-3R3M technical specifications.
| Inductance | 3.3uH |
| Length | 4.5mm |
| Max DC Current | 260mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 60MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.