This 1812 ferrite wirewound inductor from Yageo features a 3.9uH inductance with a 10% tolerance. It can handle a maximum DC current of 0.33A and has a maximum DC resistance of 0.9R. The inductor is designed for surface mount applications and has a minimum quality factor of 50 and a minimum self resonant frequency of 40M. It operates over a temperature range of -25 to 85 degrees Celsius.
Yageo NL453232T-3R9K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.33A |
| Maximum Saturation Current | 0.33A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NL453232T-3R9K-S to view detailed technical specifications.
No datasheet is available for this part.