The NLC453232T-3R9K-S is a surface mount fixed inductor from Yageo. It features a ferrite core and wirewound technology with a molded protection style. The inductor has a nominal inductance of 3.9uH with a tolerance of 10%. It can handle a maximum DC current of 0.7A and has a maximum DC resistance of 0.24R. The inductor's self resonant frequency is at least 40MHz and its quality factor is at least 10. It is available in a 1812 case size with a product length of 4.8mm and a height and product depth of 3.5mm. The operating temperature range is from -25 to 85 degrees Celsius.
Yageo NLC453232T-3R9K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.24Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NLC453232T-3R9K-S to view detailed technical specifications.
No datasheet is available for this part.