The PE2512FKE7W0R01L is an automotive-grade current sense resistor featuring a metal foil construction with a ceramic substrate. It offers low TCR, high power rating of 2W, and high reliability with AEC-Q200 qualification. It is designed for precise current detection in power supplies, automotive electronics, and industrial systems.
Yageo PE2512FKE7W0R01L technical specifications.
| Resistance | 10mOhms |
| Power Rating | 2W |
| Tolerance | ±1%% |
| Temperature Coefficient | ±50ppm/°C |
| Operating Temperature Range | -55 to +170°C |
| Composition | Metal Foil |
| Low Thermal EMF | <1uV/°C |
| Aec-q200 | Qualified |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Yageo PE2512FKE7W0R01L to view detailed technical specifications.
No datasheet is available for this part.