
RESISTOR KIT 1-9.53 1/4W 5500PCS
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | RC |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |