
This 200V 1% 1000R resistor is packaged in a 1206 surface mount package. It features moisture resistant construction and is lead free. The resistor is supplied in a bag with a quantity of one. It is suitable for use in a variety of applications where a high resistance value is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bag |
| Resistance | 1000R |
| Series | RC |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
