
Yageo PHG1A-KIT technical specifications.
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bag |
| Resistance | 910000R |
| Series | RC |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo PHG1A-KIT to view detailed technical specifications.
No datasheet is available for this part.
